Toolcraft ZD-10MB Third Hand: Clips Magnifier LED Iron Stand

MPN
ZD-10MB
Brand
Toolcraft
EAN-13
4016139053585
Order Code
07-8115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 568 in stock

The Toolcraft ZD-10MB Third Hand is a versatile soldering accessory designed to facilitate precision work. Measuring 210 x 265 x 190 mm, it features adjustable arms and alligator clips to securely hold components. This tool is ideal for tasks requiring steady hands and is commonly used in electronics, jewellery making, and model building.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 210 x 265 x 190 mm
Height 190mm
Length 210mm
Width 265mm

Reviews

Be the first to submit a review

Trustpilot