Toolcraft TO-6871371 ZD-10F Third Hand with Cast Iron Base & Clips

MPN
TO-6871371
Brand
Toolcraft
EAN-13
4064161109121
Order Code
07-7671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 5,374 despatched in 4 working days

Toolcraft's ZD-10F Third Hand is a soldering accessory designed to assist with precision in soldering tasks. It features adjustable clamps and a magnifying glass for detailed work. This tool is typically used for holding small components securely in electronics and crafting projects.
Type Third Hand
For Use With Universal
Dimensions (W x H) 260 mm x 190 mm
Height 190mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot