Toolcraft 3203835 AT-100 PCB Third Hand Adjustable Clips for Precise Work

MPN
TO-9611505
Brand
Toolcraft
EAN-13
4064161329055
Order Code
07-8042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 606 in stock

Toolcraft's AT-100 PCB Third Hand is a soldering accessory designed to assist in circuit board work. It features adjustable arms for holding components securely during soldering. This tool is ideal for providing stability and precision in electronics projects.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 145 x 75 x 150 mm
Height 150mm
Length 145mm
Temperature Range -20 to +60°C
Weight 334g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot