Toolcraft TO-8705973 Third Hand Soldering Aid 100x82x200mm

MPN
TO-8705973
Brand
Toolcraft
EAN-13
4064161293660
Order Code
07-7970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Toolcraft's AT-200 Third Hand is a soldering accessory measuring 100 x 82 x 200 mm. It features adjustable clips to securely hold components in place during precision soldering tasks. Ideal for electronics work, it provides stability and free hands for intricate assemblies.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 100 x 82 x 200 mm
Height 200mm
Length 100mm
Weight 307g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot