Toolcraft TO-8952873 AT-300 Third Hand 210x135x265mm Sturdy Support

MPN
TO-8952873
Brand
Toolcraft
EAN-13
4064161305493
Order Code
07-7981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 1,437 despatched in 4 working days

The Toolcraft AT-300 Third Hand is a soldering accessory measuring 210 x 135 x 265 mm, providing stability and precision for intricate tasks. This sturdy tool includes adjustable arms and clips, making it ideal for hands-free soldering and assembly work. Perfect for electronic repairs, the Toolcraft AT-300 simplifies tasks by securely holding materials in place.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 210 x 135 x 265 mm
Height 265mm
Length 210mm
Model AT-300
Weight 0.62kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot