Toolcraft TO-6807522 Third Hand Adjustable Soldering Aid with Magnifier

MPN
TO-6807522
Brand
Toolcraft
EAN-13
4064161082004
Order Code
07-7633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,209 in stock

The Toolcraft ZD-10H Third Hand is a versatile workpiece holder measuring 150 x 74 x 120 mm. It features an LED illuminated magnifying glass, ideal for soldering and detailed work. This soldering aid is perfect for tasks requiring enhanced precision and clarity.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 150 x 74 x 120 mm
Height 120mm
Length 150mm
Width 74mm

Reviews

Be the first to submit a review

Trustpilot