Toolcraft 1463094 ZD-10Y Third Hand Soldering Stand 135x172x190mm

MPN
1463094
Brand
Toolcraft
EAN-13
4016139089461
Order Code
07-7060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Toolcraft ZD-10Y Third Hand soldering accessory, measuring 135 x 172 x 190 mm, is ideal for providing stability and precision during electronic soldering tasks. Manufactured by Toolcraft, it features adjustable arms that securely hold components, allowing hands-free operation. This versatile tool is perfect for hobbyists and professionals working on intricate soldering projects.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 135 x 172 x 190 mm
Height 190mm
Length 135mm
Width 172mm

Reviews

Be the first to submit a review

Trustpilot