Toolcraft TO-8994309 AT-400 Magnetic Helping Hand 270x235x365mm 1pc

MPN
TO-8994309
Brand
Toolcraft
EAN-13
4064161312149
Order Code
07-7999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 475 in stock

The Toolcraft AT-400 Magnetic Helping Hand is a versatile soldering accessory with dimensions of 270 x 235 x 365 mm. It is ideal for precision tasks, such as electronic assembly or repair, providing extra support. Manufactured by Toolcraft, this third hand tool offers stability and flexibility with its magnetic base.
Type Third Hand
For Use With Universal
Dimensions (L x W x H) 270 x 235 x 365 mm
Height 365mm
Length 270mm
Model AT-400
Temperature Range -10 °C - 40°C
Weight 0.8kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot