Toolcraft TO-7492830 Helping Hand with Magnifier 90mm x 365mm 1pc

MPN
TO-7492830
Brand
Toolcraft
EAN-13
4064161200729
Order Code
07-7824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 428 in stock

The Toolcraft AT-430 Magnetic Helping Hand with Magnifier is manufactured by Toolcraft. It features a magnifying glass alongside adjustable clips for precision work, ideal for tasks such as soldering or model building. This sturdy and versatile third hand tool is a valuable accessory for hobbyists and electronics enthusiasts.
Type Third Hand
For Use With Universal
Diameter 90mm
Dimensions (Ø x H) 90 mm x 365 mm
Height 365mm
Length 270mm
Voltage 4.5V
Weight 1.1kg
Width 235mm

Reviews

Be the first to submit a review

Trustpilot