TE Connectivity 1-1564536-1 HDSCS 4POS Tab Housing Assembly |
07-3407
|
|
|
2+ £3.51
Price per unit Ex VAT
|
TE AMP HDSCS |
4 |
Male |
|
False |
|
|
|
|
|
Compliant |
|
Yes |
|
|
|
|
TE AMP HDSCS |
|
|
TE Connectivity 1-1670901-1 HDSCS Connector 12POS MCP2.8 REC HSG ASSY |
07-3427
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.27
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
12 |
Female |
2 |
|
PBT |
|
|
Signal |
|
|
Black |
|
Wire-to-Wire |
Compliant |
|
|
TE AMP HDSCS - Connectors |
UL94 V-0 |
|
TE Connectivity 2-1418480-1 HDSCS 7 Position Mixed Receptacle Housing Grey |
07-4129
|
|
Despatched within 4 working days - 76 in stock
|
3+ £1.39
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
7 |
Female |
2 |
|
|
FEMALE |
|
|
|
|
|
|
|
|
|
|
TE AMP HDSCS - Connectors |
|
7 |
TE Connectivity 2-1564412-1 HDSCS Connector 18POS TAB 1.6X0.6 |
07-4143
|
|
Despatched within 4 working days - 47 in stock
|
2+ £2.72
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
18 |
|
2 |
|
|
|
|
|
|
|
|
|
|
|
|
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 2-1564514-1 HDSCS Connector 10POS Mixed Rec Hsg |
07-4145
|
|
|
3+ £2.47
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
10 |
Female |
2 |
|
|
FEMALE |
|
|
|
|
|
|
|
|
|
|
TE AMP HDSCS - Connectors |
|
10 |
TE Connectivity 2-1564516-1 HDSCS Connector 10POS Mixed Tab Housing |
07-4146
|
|
|
3+ £1.90
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
10 |
RCP |
2 |
|
|
|
Straight |
|
42VDC |
|
|
|
|
|
Cable Mount |
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 2-1564522-1 HDSCS Connector Box 8POS Tab 2.8x0.8 |
07-4147
|
|
Despatched within 4 working days - 52 in stock
|
3+ £2.80
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
8 |
Plug |
2 |
|
|
|
Straight |
|
42VDC |
|
|
|
|
|
Cable Mount |
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 2-1564532-1 HDSCS Connector 15POS Mixed Tab Housing |
07-4148
|
|
|
2+ £2.65
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
15 |
RCP |
2 |
|
|
|
Straight |
|
42VDC |
|
|
|
|
|
Cable Mount |
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 2-1670894-1 HDSCS Connector Box 8POS REC HSG ASSY |
07-4153
|
|
Despatched within 4 working days - 60 in stock
|
3+ £2.25
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
8 |
RCP |
2 |
|
|
|
Straight |
|
|
|
|
|
|
|
Cable Mount |
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 3-1564337-1 HDSCS Connector Box 16POS Mixed Rec Hsg Assy |
07-4343
|
|
|
2+ £2.72
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
16 |
Female |
2 |
|
PBT |
|
|
Signal |
|
|
Black |
|
Wire-to-Wire |
Compliant |
|
Female Socket |
TE AMP HDSCS - Connectors |
UL94 V-0 |
|
TE Connectivity 3-1564520-1 HDSCS Connector 12POS TAB 1.6X0.6 HSG |
07-4344
|
|
Despatched within 4 working days - 21 in stock
|
2+ £4.83
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
12 |
Male |
2 |
|
PBT |
|
|
Signal |
|
|
Green |
|
Wire-to-Wire |
Compliant |
|
Tab |
TE AMP HDSCS - Connectors |
UL94 V-0 |
|
TE Connectivity 4-1564407-1 HDSCS Connector 16POS Mixed Tab Housing |
07-4549
|
|
|
2+ £2.65
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
16 |
Male |
2 |
|
PBT |
|
|
Signal |
|
|
Blue |
|
Wire-to-Wire |
Compliant |
|
|
TE AMP HDSCS - Connectors |
UL94 V-0 |
|
TE Connectivity 4-1564514-1 HDSCS Connector 10POS Mixed Rec Hsg Assy |
07-4551
|
|
Back order - 4,317 availableBack-order availability date - 04/11/2026
|
2+ £2.07
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
10 |
|
2 |
True |
|
|
|
|
|
Compliant |
|
Yes |
|
|
|
|
TE AMP HDSCS - Connectors |
|
|
TE Connectivity 4-1703818-1 HDSCS Connector Box 4POS TAB 2.8X0.8 |
07-4557
|
|
Despatched within 4 working days - 59 in stock
|
5+ £1.72
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
4 |
Male |
2 |
|
PBT |
|
|
Signal |
|
|
Blue |
|
Wire-to-Wire |
Compliant |
|
Tab |
TE AMP HDSCS - Connectors |
UL94 V-0 |
|