TE Connectivity 4-1703818-1 HDSCS Connector Box 4POS TAB 2.8X0.8

MPN
4-1703818-1
EAN-13
2050006770535
Order Code
07-4557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TE Connectivity manufactures the 4-1703818-1 connector, part of the HDSCS series, featuring robust durability and secure connections. This connector is designed for harsh environments, typically used in automotive and industrial applications where reliability is crucial. Its resilient construction ensures optimal performance under demanding conditions.
Type TE AMP HDSCS - Connectors
Number of Contacts 4
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Height 27mm
Hybrid Connector No
Length 1.1456inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mount Panel
Package Quantity 210
Packaging Box
Packaging Type Box
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot