TE Connectivity 3-1564520-1 HDSCS Connector 12POS TAB 1.6X0.6 HSG

MPN
3-1564520-1
EAN-13
2050006769591
Order Code
07-4344
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TE Connectivity's connector 3-1564520-1 is a durable and reliable component ideal for ensuring secure electrical connections. This part, featuring the HDSCS series, is specifically designed for harsh environments. Common applications include automotive and industrial sectors where robust connector solutions are required.
Type TE AMP HDSCS - Connectors
Number of Contacts 12
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 V-0
Hybrid Connector No
Length 1.988inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mount Panel
Package Quantity 220
Packaging Carton
Packaging Type Carton
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.567inch

Reviews

Be the first to submit a review

Trustpilot