TE Connectivity 2-1564522-1 HDSCS Connector Box 8POS Tab 2.8x0.8

MPN
2-1564522-1
EAN-13
2050006765043
Order Code
07-4147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TE Connectivity's 2-1564522-1 is a durable connector part designed for secure electrical connections. It features robust housing suitable for harsh environments, often utilised in automotive and industrial applications. This component ensures reliable performance in demanding conditions.
Type TE AMP HDSCS - Connectors
Number of Contacts 8
Gender Plug
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mounting Cable Mount
Packaging Type Box
Terminal Pitch 2.79mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot