TE Connectivity 2-1418480-1 HDSCS 7 Position Mixed Receptacle Housing Grey

MPN
2-1418480-1
EAN-13
2050006768808
Order Code
07-4129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The TE Connectivity 2-1418480-1 is an automotive connector featuring a 7-position female shrouded design.

It offers reliable performance in vehicle electrical systems due to its secure mating and robust construction.

The connector is suitable for use in harsh automotive environments, ensuring optimal connectivity.

Typical applications include vehicle wiring harnesses and electronic control modules.


Type TE AMP HDSCS - Connectors
Number of Contacts 7
Gender Female
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 140
Minimum Operating Temperature -40
Misc Attribute TE AMP HDSCS - Connectors
Packaging Type Box
Total Number of Contacts 7
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot