TE Connectivity 1-1670901-1 HDSCS Connector 12POS MCP2.8 REC HSG ASSY

MPN
1-1670901-1
EAN-13
2050006748138
Order Code
07-3427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The TE Connectivity 1-1670901-1 is an automotive connector featuring a female shrouded configuration with 12 positions.

It offers secure connections with enhanced durability for harsh environments.

This connector is typically used in automotive applications where reliable electrical connections are essential.

Its robust design ensures optimal performance in demanding conditions.


Type TE AMP HDSCS - Connectors
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 67.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Package Quantity 230
Packaging Carton
Packaging Type Carton
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot