TE Connectivity 2-1564514-1 HDSCS Connector 10POS Mixed Rec Hsg

MPN
2-1564514-1
EAN-13
2050006765005
Order Code
07-4145
Country of Origin
Germany
View Full Product Range (14)

Discontinued


TE Connectivity's 2-1564514-1 is a 10-position female shrouded connector.

It features a mixed housing assembly for secure electrical connections.

This component is typically used in automotive, industrial, and consumer electronics applications.

Its design ensures reliable performance in demanding environments.


Type TE AMP HDSCS - Connectors
Number of Contacts 10
Gender Female
Number of Rows 2
Contact Gender FEMALE
Maximum Operating Temperature 140
Minimum Operating Temperature -40
Misc Attribute TE AMP HDSCS - Connectors
Packaging Type Box
Total Number of Contacts 10
UL Flammability Code 94V-0

Trustpilot