TE Connectivity 4-1564407-1 HDSCS Connector 16POS Mixed Tab Housing

MPN
4-1564407-1
EAN-13
2050006765425
Order Code
07-4549
Country of Origin
Germany
View Full Product Range (14)

Discontinued


TE Connectivity manufactures the 4-1564407-1 box, a robust connector in the TE AMP HDSCS line. It features durable materials ideal for harsh environments. This connector is commonly used in automotive and industrial applications.
Type TE AMP HDSCS - Connectors
Number of Contacts 16
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 1.894inch
Housing Color Blue
Hybrid Connector No
Length 62.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mount Cable
Orientation Straight
Package Quantity 72
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 1.567inch

Trustpilot