TE Connectivity 3-1564337-1 HDSCS Connector Box 16POS Mixed Rec Hsg Assy

MPN
3-1564337-1
EAN-13
2050006769539
Order Code
07-4343
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TE Connectivity's 3-1564337-1 is a female shrouded connector with 16 positions and mixed layout.

It is known for its reliability and durability, often used in electronic applications.

The design ensures secure mating and protection against environmental factors.

It is ideal for use in communication equipment and data processing devices.


Type TE AMP HDSCS - Connectors
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 67.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mount Free Hanging
Package Quantity 230
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot