TE Connectivity 2-1564516-1 HDSCS Connector 10POS Mixed Tab Housing

MPN
2-1564516-1
EAN-13
2050006765012
Order Code
07-4146
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity's 2-1564516-1 is a carton containing one heavy-duty sealed connector system component. This part is designed for robust performance in harsh environmental conditions, making it ideal for automotive and industrial applications. The connector offers reliable electrical connections with enhanced durability and sealing properties.
Type TE AMP HDSCS - Connectors
Number of Contacts 10
Gender RCP
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mounting Cable Mount
Packaging Type Carton
Terminal Pitch 1.5mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot