TE Connectivity 2-1564532-1 HDSCS Connector 15POS Mixed Tab Housing

MPN
2-1564532-1
EAN-13
2050006765074
Order Code
07-4148
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The TE Connectivity 2-1564532-1 connector is a part of the HDSCS series, known for its robustness and reliability in harsh environments. This connector is typically used in automotive and industrial applications, ensuring secure and durable connections. Manufactured by TE Connectivity, it features high resistance to vibration and moisture.
Type TE AMP HDSCS - Connectors
Number of Contacts 15
Gender RCP
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 42VDC
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mounting Cable Mount
Packaging Type Carton
Termination Method Crimp

Trustpilot