TE Connectivity 1-1419168-1 Connector 1X6 Female Sealed MARKET Series |
07-3379
|
|
Despatched within 4 working days - 32 in stock
|
3+ £1.80
Price per unit Ex VAT
|
TE AMP GET - Connectors |
|
|
|
|
|
|
|
|
Female |
|
|
|
|
|
6 |
1 |
|
|
|
TE Connectivity 1379674-1 Connector 4W Tab HSG Coding 1 Black |
07-3561
|
|
|
20+ £0.292
Price per unit Ex VAT
|
TE AMP 0.64/025 - Connectors |
|
|
PBT |
|
|
|
Signal |
|
|
Black |
|
|
Wire-to-Wire |
|
4 |
1 |
Female Socket |
33.4mm |
|
TE Connectivity 175027-6 Connector REC Low Profile 070 MLC Series |
07-3844
|
|
|
20+ £0.245
Price per unit Ex VAT
|
TE AMP Multilock - Terminals |
Female |
|
|
Bronze |
Tin |
|
|
|
Female |
|
|
|
|
|
|
|
Signal |
|
2.6mm |
TE Connectivity 1-963214-1 Connector 10P J-P-T GEH KOMPL Timer |
07-3945
|
|
|
2+ £2.25
| 2+ |
£2.25 |
| 50+ |
£1.73 |
| 100+ |
£1.58 |
Price per unit Ex VAT
|
TE AMP Timer - Connectors |
|
|
PBT |
|
|
|
Signal |
|
Female |
Black |
|
|
Wire-to-Wire |
|
10 |
2 |
Female Socket |
37.75mm |
|
TE Connectivity 282190-5 Connectors Timer Series 1 Piece Bagged |
07-4248
|
|
|
3+ £1.52
| 3+ |
£1.52 |
| 50+ |
£1.41 |
| 100+ |
£1.28 |
Price per unit Ex VAT
|
TE AMP Timer - Connectors |
|
FEMALE |
|
|
|
282190 |
|
|
|
|
|
|
|
|
2 |
|
|
|
|
TE Connectivity 284425-1 Connector Bag 3 POS Seal Sensor Injection |
07-4280
|
|
Despatched within 4 working days - 38 in stock
|
2+ £1.48
| 2+ |
£1.48 |
| 50+ |
£1.30 |
| 100+ |
£1.18 |
Price per unit Ex VAT
|
TE AMP Seal Sensor Connectors - Connectors |
|
|
|
|
|
|
Signal |
|
Female |
Black |
IEC |
|
Wire-to-Wire |
|
3 |
1 |
Tab |
|
|
TE Connectivity 284869-2 Connectors 8POS MQS TAB 1 pc REMAINING |
07-4285
|
|
|
3+ £1.69
| 3+ |
£1.69 |
| 50+ |
£1.36 |
| 100+ |
£1.04 |
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
|
|
|
|
|
|
|
Plug |
|
|
Straight |
|
24VDC |
8 |
1 |
|
|
|
TE Connectivity 368383-1 Connector 40P REC Siemens Black |
07-4508
|
|
|
1+ £7.39
| 1+ |
£7.39 |
| 50+ |
£6.77 |
| 100+ |
£6.68 |
Price per unit Ex VAT
|
TE AMP Ele Cntrl Unit Connectors |
|
|
PBT |
|
|
|
Signal |
|
Female |
Black |
|
|
Wire-to-Board |
|
40 |
3 |
|
34.39mm |
|
TE Connectivity 3-967630-1 Connectors FLA-STE-GEH28 21P Timer |
07-4521
|
|
Despatched within 4 working days - 38 in stock
|
5+ £1.64
Price per unit Ex VAT
|
TE AMP Timer - Connectors |
|
|
|
|
|
|
Signal |
|
Male |
Blue |
|
|
Wire-to-Wire |
|
21 |
3 |
|
35.5mm |
|
TE Connectivity 4-1703639-1 Connectors 12POS AMP MCP1.5K REC HSG CODD |
07-4556
|
|
|
5+ £1.83
Price per unit Ex VAT
|
TE AMP HDSCS - Connectors |
|
|
PBT |
|
|
|
Signal |
|
Female |
Black |
|
|
Wire-to-Wire |
|
12 |
2 |
Female Socket |
|
|
TE Connectivity 968220-7 Connector Box Compact Durable Design |
07-5170
|
|
|
20+ £0.507
Price per unit Ex VAT
|
TE AMP MQS - Terminals |
|
|
|
|
Tin |
|
|
Straight |
Female |
|
|
|
|
|
|
|
Power |
|
-1.6mm |