TE Connectivity 284869-2 Connectors 8POS MQS TAB 1 pc REMAINING

MPN
284869-2
EAN-13
2050006762226
Order Code
07-4285
Country of Origin
Italy
View Full Product Range (11)

Discontinued


TE Connectivity manufactures the 284869-2 box connector, featuring reliable electrical performance and robust design. This connector is ideal for automotive applications, providing secure and efficient connectivity. Its compact MQS format supports high-density configurations in constrained spaces.
Type TE AMP MQS - Connectors
Number of Contacts 8
Gender Plug
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 24VDC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Misc Attribute TE AMP MQS - Connectors
Mounting Cable Mount
Packaging Type Box
Product Height (mm) 28.5
Terminal Pitch (mm) 2.54
Termination Method Crimp

Trustpilot