TE Connectivity 4-1703639-1 Connectors 12POS AMP MCP1.5K REC HSG CODD

MPN
4-1703639-1
EAN-13
2050006770511
Order Code
07-4556
Country of Origin
Germany
View Full Product Range (11)

Discontinued


TE Connectivity manufactures the 4-1703639-1 HDSCS connector, designed for robust and reliable electrical connections. This box connector is known for its durability and resistance to harsh environments, making it ideal for automotive and off-road vehicle applications. Its versatile features ensure secure connections in demanding conditions, promoting enhanced performance and safety.
Type TE AMP HDSCS - Connectors
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Hybrid Connector No
Length 2.13inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mount Free Hanging
Package Quantity 300
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 25.7mm

Trustpilot