TE Connectivity 1379674-1 Connector 4W Tab HSG Coding 1 Black

MPN
1379674-1
EAN-13
2050006750964
Order Code
07-3561
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

TE Connectivity manufactures the 1379674-1 connectors, known for their reliability and durability. These connectors are designed for secure electrical connections in automotive applications. They feature a compact design suitable for use in confined spaces.
Type TE AMP 0.64/025 - Connectors
Number of Contacts 4
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 33.4mm
ELV Compliant
Flammability Rating UL94 HB
Height 11.75mm
Housing Color Black
Hybrid Connector No
Length 0.551inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP 0.64/025 - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Type Bag
Pitch 0.087inch
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series .025
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 33.4mm

Reviews

Be the first to submit a review

Trustpilot