TE Connectivity 284425-1 Connector Bag 3 POS Seal Sensor Injection

MPN
284425-1
EAN-13
2050006762172
Order Code
07-4280
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.48
50+ £1.30
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

TE Connectivity manufactures the 284425-1, a seal sensor connector known for its robust design and reliability. This product is ideal for applications requiring secure and weather-resistant electrical connections, such as automotive and industrial environments. TE AMP Seal Sensor Connectors are engineered to provide superior sealing against moisture and contaminants.
Type TE AMP Seal Sensor Connectors - Connectors
Number of Contacts 3
Gender Female
Number of Rows 1
Approvals IEC
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 22.6mm
Hybrid Connector No
Length 35.51mm
Mating Tab Width 0.059inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Seal Sensor Connectors - Connectors
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Type Bag
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series SSC
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.25mm

Reviews

Be the first to submit a review

Trustpilot