TE Connectivity 1-1419168-1 Connector 1X6 Female Sealed MARKET Series

MPN
1-1419168-1
EAN-13
2050006746912
Order Code
07-3379
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TE Connectivity's 1-1419168-1 is a reliable and durable connector. It features robust construction, ensuring secure electrical connections in various conditions. Typical applications include industrial machinery, automotive systems, and consumer electronics.
Type TE AMP GET - Connectors
Number of Contacts 6
Gender Female
Number of Rows 1
Misc Attribute TE AMP GET - Connectors
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Type Package
RoHS Compliant Yes
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot