TE Connectivity 175027-6 Connector REC Low Profile 070 MLC Series

MPN
175027-6
EAN-13
2050006978436
Order Code
07-3844
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

TE Connectivity manufactures the 175027-6 terminal, a key component in secure electrical connections. It is part of the TE AMP Multilock range, known for reliability and durability. This terminal is typically used in automotive and industrial applications for efficient power distribution.
Type TE AMP Multilock - Terminals
Pin or Socket Female
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Female
Insulation Diameter 2.6mm
Mating Tab Width 0.071inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Multilock - Terminals
Package Quantity 1000
Packaging Bag
Packaging Type Bag
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot