TE Connectivity 968220-7 Connector Box Compact Durable Design

Image Representative of Range

TE Connectivity 968220-7 Connector Box Compact Durable Design

MPN
968220-7
EAN-13
2050006938430
Order Code
07-5170
Country of Origin
Germany
View Full Product Range (11)

Discontinued


TE Connectivity manufactures the 968220-7, a robust terminal designed for secure electrical connections. This terminal is part of the TE AMP MQS series, notable for its reliability and ease of use. Typical applications include automotive and industrial environments where durable connections are essential.
Type TE AMP MQS - Terminals
Gender Female
Contact Plating Tin
Contact Shape Straight
Contact Type Power
ELV Compliant
Insulation Diameter -1.6mm
Lead Free Not Applicable
Misc Attribute TE AMP MQS - Terminals
Mount Cable
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Type Box
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

Trustpilot