TE Connectivity 368383-1 Connector 40P REC Siemens Black

MPN
368383-1
EAN-13
2050006770085
Order Code
07-4508
Country of Origin
South Korea
View Full Product Range (11)

Discontinued


The TE Connectivity 368383-1 is an automotive connector designed for female connections with 40 positions.

It features an unshrouded design which facilitates easy access and installation.

This connector is typically used in automotive applications for robust and reliable electrical connections.

It is ideal for use in environments requiring durable and secure wire-to-board connectivity.


Type TE AMP Ele Cntrl Unit Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Depth 34.39mm
ELV Compliant
Gender Female
Height 33.4mm
Housing colour Black
Hybrid Connector Yes
Lead Free Contains Lead
Length 67.3mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Ele Cntrl Unit Connectors
Number of Contacts 40
Number of Positions 40
Number of Rows 3
Orientation Straight
Package Quantity 42
Packaging Tray
Packaging Type Tray
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.196inch
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 1.35inch

Trustpilot