TE Connectivity 1-963214-1 Connector 10P J-P-T GEH KOMPL Timer

MPN
1-963214-1
EAN-13
2050006768303
Order Code
07-3945
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The TE Connectivity 1-963214-1 is an automotive connector designed for female unshrouded configurations with 10 positions.

It is suited for use in various vehicle electrical systems, ensuring reliable signal and power connections.

This connector features robust construction for durable performance in harsh environments.

Typically, it is applied in automotive wiring harnesses and electronic control units.


Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 37.75mm
ELV Compliant
Gender Female
Height 37.75mm
Housing colour Black
Hybrid Connector No
Length 1.665inch
Mating Tab Width 0.11inch
Misc Attribute TE AMP Timer - Connectors
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Number of Rows 2
Orientation Straight
Package Quantity 840
Packaging Carton
Packaging Type Carton
Pitch 5mm
Polarized Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.035inch

Trustpilot