TE Connectivity 3-967630-1 Connectors FLA-STE-GEH28 21P Timer

MPN
3-967630-1
EAN-13
2050006770252
Order Code
07-4521
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity 3-967630-1 is a robust male line connector with 21 contacts.

It is designed for secure and reliable electrical connections in a variety of applications.

The connector is ideal for use in automotive and industrial environments where durability is crucial.

Its compact design allows for easy integration into tight spaces.


Type TE AMP Timer - Connectors
Pitch 5mm
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Current Rating 24a
Depth 35.5mm
ELV Compliant
Gender Male
Height 1.205inch
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Cable
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 600
Packaging Box
Packaging Type Box
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 28v
Width 35.45mm

Reviews

Be the first to submit a review

Trustpilot