TE Connectivity 1-1355350-1 MQS Connector 18P 1 pc ABDECKKAPPE |
07-3337
|
|
Despatched within 4 working days - 92 in stock
|
5+ £0.890
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
PBT, Polybutylene |
Black |
Wire-to-Device |
Female |
|
30.8mm |
Compliant |
|
UL94 HB |
18 |
Black |
27.3mm |
PBT |
2 |
17.9mm |
Not Applicable |
248°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 1379096-1 MQS Connector 12W 90DEG One-Piece |
07-3556
|
|
|
10+ £0.572
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Brown |
Wire-to-Device |
|
|
|
Compliant |
|
|
12 |
|
|
PBT |
|
|
|
212°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 1379096-3 MQS Connector 12-Way 90° Black |
07-3557
|
|
Despatched within 4 working days - 31 in stock
|
5+ £0.968
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Black |
Wire-to-Device |
|
|
|
Compliant |
|
|
|
|
|
PBT |
|
|
|
212°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 1379101-1 MQS Connectors 18W 90DEG Black 1 pc |
07-3559
|
|
Despatched within 4 working days - 154 in stock
|
10+ £0.944
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Black |
Wire-to-Device |
Female |
Receptacle |
|
Compliant |
|
|
|
|
|
PBT |
|
|
|
212°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 1473255-1 MQS Connector 40P Lever Assembly 1 pc |
07-3614
|
|
|
3+ £1.91
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Black |
Wire-to-Device |
|
|
35mm |
Compliant |
|
|
40 |
Black |
61.7mm |
PBT |
|
|
Not Applicable |
248°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 185879-1 MQS Connectors Yellow 26W Cover Assembly 1 pc |
07-3923
|
|
|
5+ £1.20
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Yellow |
Wire-to-Device |
|
|
|
Compliant |
|
|
|
|
|
PBT |
|
|
|
212°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 185879-2 MQS Cover Assy Blue 26W Connectors 1 pc |
07-3925
|
|
Despatched within 4 working days - 23 in stock
|
5+ £0.996
Price per unit Ex VAT
|
TE AMP MQS - Connectors |
|
Blue |
Wire-to-Device |
|
|
30.7mm |
Compliant |
|
|
|
|
46.4mm |
PBT |
|
|
|
212°C |
TE AMP MQS - Connectors |
-40°C |
TE Connectivity 2-1393560-7 EMG D Sub With Bolzens 1 pc V42254A 152V |
07-4121
|
|
Despatched within 4 working days - 14 in stock
|
2+ £3.37
Price per unit Ex VAT
|
TE AMP EMG D Sub |
|
|
|
Female |
|
|
|
|
|
1 |
|
13.5mm |
|
|
|
|
|
TE AMP EMG D Sub |
|
TE Connectivity 967056-1 MQS Blind Plug 1 pc |
07-5166
|
|
Despatched within 4 working days - 6,974 in stock
|
100+ £0.073
Price per unit Ex VAT
|
Connector Seals & Cavity Plugs |
|
Blue |
|
Plug |
|
4.1mm |
Compliant |
.161 |
|
1 |
|
8.5mm |
Silicone |
N/A |
|
Not Applicable |
130°C |
|
-40°C |
TE Connectivity 967067-1 MQS Single Wire Seal 1 pc Durable Sealing Solution |
07-5167
|
|
Despatched within 4 working days - 2,699 in stock
|
150+ £0.031
Price per unit Ex VAT
|
Connector Seals & Cavity Plugs |
|
Green |
|
Male |
|
|
Compliant |
.055 |
|
1 |
|
8.5mm |
Silicone |
N/A |
|
|
130°C |
|
-40°C |
TE Connectivity 967067-2 MQS Single Wire Seal 1 pc Reliable Protection |
07-5168
|
|
Despatched within 4 working days - 3,282 in stock
|
150+ £0.042
Price per unit Ex VAT
|
Connector Seals & Cavity Plugs |
|
Yellow |
|
Female |
|
4.1mm |
Compliant |
.055 |
|
1 |
|
8.5mm |
Silicone |
1 |
|
Not Applicable |
130°C |
|
-40°C |