TE Connectivity 967067-2 MQS Single Wire Seal 1 pc Reliable Protection

MPN
967067-2
EAN-13
2050003947459
Order Code
07-5168
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,282 in stock

The TE Connectivity 967067-2 is a female unshrouded automotive connector designed for 24-18 AWG wires.

It offers reliable electrical performance and durable construction for vehicle applications.

The connector ensures secure wire connection and is widely used in automotive electrical systems.

This component meets industry standards for safety and efficiency in automotive environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Female
Number of Rows 1
Colour Yellow
Compatible Insulation Diameter Range .055
Depth 4.1mm
ELV Compliant
Lead Free Not Applicable
Length 8.5mm
Material Silicone
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Single wire seal
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 40000
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP MQS
Termination Press-Fit
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot