TE Connectivity 967067-1 MQS Single Wire Seal 1 pc Durable Sealing Solution

MPN
967067-1
EAN-13
2050003947466
Order Code
07-5167
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,739 in stock

The TE Connectivity 967067-1 is an automotive connector wire seal designed for 24-18 AWG wire sizes.

It features a male unshrouded configuration, providing reliable electrical connections.

This product is suitable for automotive applications, ensuring secure wiring within vehicles.

It's known for its durability and efficient performance in harsh environments.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Male
Number of Rows N/A
Colour Green
Compatible Insulation Diameter Range .055
ELV Compliant
Length 8.5mm
Material Silicone
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Single wire seal
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 40000
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP MQS
Wire/Cable Diameter 1.4mm

Reviews

Be the first to submit a review

Trustpilot