TE Connectivity 1379101-1 MQS Connectors 18W 90DEG Black 1 pc

MPN
1379101-1
EAN-13
2050006725993
Order Code
07-3559
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The TE Connectivity 1379101-1 is an automotive connector featuring an unshrouded design with 18 positions for female terminals.

It is designed for secure and reliable connections in various vehicle electronic systems.

Ideal for applications in automotive wire harnesses, this connector ensures efficient signal and power distribution.

Its robust construction and adaptability make it suitable for demanding automotive environments.


Type TE AMP MQS - Connectors
Colour Black
Connector System Wire-to-Device
Contact Type Receptacle
ELV Compliant
Gender Female
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Number of Positions 18
Orientation Straight
Package Quantity 1100
Packaging Box
Packaging Type Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot