TE Connectivity 967056-1 MQS Blind Plug 1 pc

MPN
967056-1
EAN-13
2050003965545
Order Code
07-5166
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,004 in stock

The 967056-1 by TE Connectivity is a blind plug designed for the MQS series. This component is primarily used to seal unused connector positions, ensuring environmental protection in automotive and industrial applications. With high durability and precision engineering, it helps maintain the integrity of electrical connections.
Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Plug
Number of Rows N/A
Colour Blue
Compatible Insulation Diameter Range .161
Depth 4.1mm
ELV Compliant
Lead Free Not Applicable
Length 8.5mm
Material Silicone
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Blind plugs
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Package Quantity 10000
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP MQS
Wire/Cable Diameter 0.161inch

Reviews

Be the first to submit a review

Trustpilot