TE Connectivity 1473255-1 MQS Connector 40P Lever Assembly 1 pc

MPN
1473255-1
EAN-13
2050006725733
Order Code
07-3614
Country of Origin
South Korea
View Full Product Range (11)

Discontinued


The TE Connectivity 1473255-1 is a female shrouded lever assembly for 40-position connectors.

It features a robust design for secure and reliable electrical connections.

This component is typically used in automotive applications to facilitate easy and safe wire connections.

It enhances connectivity efficiency with its user-friendly lever mechanism.


Type TE AMP MQS - Connectors
Colour Black
Connector System Wire-to-Device
Depth 35mm
ELV Compliant
Housing colour Black
Lead Free Not Applicable
Length 61.7mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Number of Contacts 40
Number of Positions 40
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Type Bag
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Strain Relief Yes (With)
Width 61.7mm

Trustpilot