TE Connectivity 1379096-1 MQS Connector 12W 90DEG One-Piece

Image Representative of Range

TE Connectivity 1379096-1 MQS Connector 12W 90DEG One-Piece

MPN
1379096-1
EAN-13
2050006726037
Order Code
07-3556
Country of Origin
Hungary
View Full Product Range (11)

Discontinued


The connector manufactured by TE Connectivity, part number 1379096-1, is designed for reliable electrical connections in automotive applications. It is part of the TE AMP MQS series, known for its compact design and robust performance. Typical applications include use in passenger vehicles for secure connections within wiring harnesses.
Type TE AMP MQS - Connectors
Colour Brown
Connector System Wire-to-Device
ELV Compliant
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Number of Contacts 12
Number of Positions 12
Package Quantity 1500
Packaging Box
Packaging Type Box
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series MQS
Strain Relief Yes (With)

Trustpilot