TE Connectivity 185879-2 MQS Cover Assy Blue 26W Connectors 1 pc

MPN
185879-2
EAN-13
2050006736159
Order Code
07-3925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.996
300+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TE Connectivity's 185879-2 is a 26-way MQS female connector with a shrouded design, ensuring secure connections.

The connector is blue, typically used for colour-coding in automotive and industrial applications.

It supports a range of wire sizes and provides reliable performance in harsh environments.

This product is commonly used in applications requiring multiple circuit interconnections.


Type TE AMP MQS - Connectors
Colour Blue
Connector System Wire-to-Device
Depth 30.7mm
ELV Compliant
Length 46.4mm
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Number of Positions 26
Orientation Right Angle
Package Quantity 800
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot