TE Connectivity 2-1393560-7 EMG D Sub With Bolzens 1 pc V42254A 152V

Image Representative of Range

TE Connectivity 2-1393560-7 EMG D Sub With Bolzens 1 pc V42254A 152V

MPN
2-1393560-7
EAN-13
2050006715321
Order Code
07-4121
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

TE Connectivity produces the 2-1393560-7 EMG D Sub, designed for efficient and secure electrical connections. It features robust construction with reliable insulation, making it ideal for demanding environments. Typical applications include telecommunications and industrial equipment where durable connection solutions are required.
Type TE AMP EMG D Sub
Number of Contacts 1
Gender Female
Length 13.5mm
Misc Attribute TE AMP EMG D Sub
Mount Screw
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot