TE Connectivity 1-1355350-1 MQS Connector 18P 1 pc ABDECKKAPPE

MPN
1-1355350-1
EAN-13
2050006737873
Order Code
07-3337
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

TE Connectivity's 1-1355350-1 is an unshrouded female connector accessory with a shield design ideal for providing robust electrical connections.

The accessory features simple, reliable attachment suited for applications requiring enhanced electromagnetic interference protection.

It is commonly used in telecommunications, data communications, and industrial applications.

The accessory is engineered to ensure long-term reliability in demanding environments.


Type TE AMP MQS - Connectors
Body Material PBT, Polybutylene
Colour Black
Connector System Wire-to-Device
Depth 30.8mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 17.9mm
Housing colour Black
Insulation Non-Insulated
Lead Free Not Applicable
Length 27.3mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Cable
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Type Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Width 27.3mm
Wire/Cable Diameter 4.3mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot