TE Connectivity 185879-1 MQS Connectors Yellow 26W Cover Assembly 1 pc

MPN
185879-1
EAN-13
2050006736166
Order Code
07-3923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.20
300+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity's 185879-1 MQS connector is a robust and reliable component designed for automotive applications. It features a secure connection interface and is typically used for signal and power distribution in vehicles. The connector ensures optimal performance in harsh environments, making it ideal for the automotive industry.
Type TE AMP MQS - Connectors
Colour Yellow
Connector System Wire-to-Device
ELV Compliant
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Number of Positions 26
Package Quantity 800
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot