TE Connectivity 1-1394738-0 Solar Installation Part 1 Piece |
07-3360
|
|
|
2+ £2.71
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Male |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
|
|
|
|
|
|
|
TE Connectivity 1-1971919-1 Pin Conn. Kits PV4-PM2.5 Solar Market |
07-3491
|
|
|
5+ £0.903
Price per unit Ex VAT
|
Solar Connectors & Adapters |
30a |
|
Copper Alloy |
|
Polycarbonate (PC) |
|
|
False |
|
|
|
1000 |
|
unknown |
|
|
|
Yes |
|
TE Connectivity 1394462-1 Solar Connector 1 pc For Easy Installation |
07-3583
|
|
|
2+ £3.16
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Female |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
8mm |
|
25a |
|
|
|
|
TE Connectivity 1394738-3 Solar Installation Part 1 pc Reliable Quality |
07-3585
|
|
|
2+ £3.40
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Male |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
|
|
|
105°C |
|
|
-40°C |
TE Connectivity 1394738-4 Solar Connector For Efficient Installations |
07-3586
|
|
|
2+ £3.50
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Male |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
|
|
|
105°C |
|
|
-40°C |
TE Connectivity 1394738-9 Solar Installation Robust Reliable 1 pc |
07-3587
|
|
|
2+ £3.62
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Male |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
|
|
|
|
|
|
|
TE Connectivity 1534611-1 Solar Connector Durable 1 pc Efficient |
07-3660
|
|
|
1+ £12.08
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
25A |
Male to Male |
|
Copper |
|
|
Silver |
|
Compliant |
60.9mm |
Black |
|
|
|
|
105°C |
38mm |
|
-40°C |
TE Connectivity 1971920-1 Socket Kit PV4 Panel Mounted Solar Connector |
07-3972
|
|
Despatched within 4 working days - 99 in stock
|
2+ £1.68
Price per unit Ex VAT
|
Solar Connectors & Adapters |
30a |
Socket |
Copper Alloy |
|
Polycarbonate (PC) |
|
|
True |
|
|
|
1000 |
|
Compliant |
|
|
|
Yes |
|
TE Connectivity 2-2270024-1 Solar Connector Kit For PV Installation |
07-4177
|
|
Despatched within 4 working days - 30 in stock
|
3+ £2.15
Price per unit Ex VAT
|
Solar Connectors & Adapters |
30a |
|
Copper Alloy |
|
Polyphenylene Ether (PPE) + Polystyrene (PS) |
|
|
False |
|
|
|
100 |
|
Compliant |
|
|
|
Yes |
|
TE Connectivity 5-1394462-5 Solar Market 1 pc Efficient Durable |
07-4614
|
|
Despatched within 4 working days - 31 in stock
|
1+ £3.73
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Female |
|
Copper |
|
Black |
Silver |
|
Compliant |
|
Black |
|
8mm |
|
|
|
|
|
|
TE Connectivity 5-1394462-6 Photovoltaik Connector For Solar Installations |
07-4615
|
|
Despatched within 4 working days - 52 in stock
|
2+ £2.56
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Female |
|
Copper |
|
Black |
Silver |
|
Compliant |
|
Black |
|
8mm |
|
25a |
105°C |
|
|
-40°C |
TE Connectivity 7-1394461-5 Solar Part For Easy Efficient Installation |
07-4852
|
|
|
1+ £3.23
Price per unit Ex VAT
|
TE AMP Solar Installation Market |
30a |
Male |
|
Copper |
|
|
Silver |
|
Compliant |
|
Black |
|
0.237inch |
|
|
|
|
|
|