TE Connectivity 7-1394461-5 Solar Part For Easy Efficient Installation

MPN
7-1394461-5
EAN-13
2050007139065
Order Code
07-4852
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity 7-1394461-5 is a high-quality component designed for photovoltaic applications, ensuring reliable performance in solar installations. Manufactured by TE Connectivity, it is prized for its durable construction and efficient connectivity solutions in the solar installation market. Typically used in PV systems, it supports robust energy conversion processes and enhances system efficiency in diverse solar setups.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Male
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Insulation Diameter 0.237inch
Misc Attribute TE AMP Solar Installation Market
Number of Contacts 1
Package Quantity 100
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot