TE Connectivity 1-1394738-0 Solar Installation Part 1 Piece

MPN
1-1394738-0
EAN-13
2050006746837
Order Code
07-3360
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The TE Connectivity 1-1394738-0 is a component designed for solar installation applications. Known for its reliability, this part is used in photovoltaic systems to ensure efficient energy connectivity. It is typically utilised in the solar installation market for enhancing the performance of PV setups.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Male
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Misc Attribute TE AMP Solar Installation Market
Number of Contacts 1
Package Quantity 100
Package/Case Metal
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot