TE Connectivity 1394738-3 Solar Installation Part 1 pc Reliable Quality

MPN
1394738-3
EAN-13
2050006751213
Order Code
07-3585
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The 1394738-3 from TE Connectivity is a high-quality component designed for efficient photovoltaic connections. It is robust and reliable, ideal for solar panel installations. This component is commonly used in solar energy systems to ensure secure and stable electrical connections.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Male
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Solar Installation Market
Mount Through Hole, Cable
Number of Contacts 1
Orientation Straight
Package Quantity 100
Package/Case Metal
Packaging Bulk
Packaging Type Carton
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot