TE Connectivity 1971920-1 Socket Kit PV4 Panel Mounted Solar Connector

MPN
1971920-1
EAN-13
2050006770429
Order Code
07-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TE Connectivity's part number 1971920-1 is designed for the solar installation market. This component is used in photovoltaic (PV) systems, enhancing connectivity and efficiency. It is typically applied in residential or commercial solar panel installations.
Type Solar Connectors & Adapters
Current Rating 30a
Gender Socket
Contact Base Material Copper Alloy
Housing Material Polycarbonate (PC)
Military Spec True
Misc Attribute TE AMP Solar Installation Market
Packaging Quantity 1000
Packaging Type Bag
REACH Compliant
ROHS Yes
Wire Size 12

Reviews

Be the first to submit a review

Trustpilot