TE Connectivity 1534611-1 Solar Connector Durable 1 pc Efficient

MPN
1534611-1
EAN-13
2050006758786
Order Code
07-3660
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 1534611-1 is designed for photovoltaic applications offering robust and reliable performance in solar installations. This component is ideal for ensuring efficient energy transfer in PV systems, highlighting its importance in solar energy markets. It serves as a critical part in the operation and maintenance of solar panels, contributing to overall system efficiency.
Type TE AMP Solar Installation Market
Current Rating 25A
Gender Male to Male
Contact Material Copper
Contact Plating Silver
Depth 60.9mm
ELV Compliant
Housing Colour Black
Length 38mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Solar Installation Market
Mount Cable
Number of Contacts 2
Number of Ports 2
Orientation Straight
Package Quantity 20
Packaging Bulk
Packaging Type Carton
Radiation Hardening No
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot