TE Connectivity 1394462-1 Solar Connector 1 pc For Easy Installation

MPN
1394462-1
EAN-13
2050006751169
Order Code
07-3583
Country of Origin
Switzerland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

TE Connectivity's 1394462-1 is a component designed for solar photovoltaic applications. It is utilised in the solar installation market to ensure reliable connections in PV systems. This product is typically employed in residential and commercial solar panel setups.
Type TE AMP Solar Installation Market
Gender Female
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing Colour Black
Insulation Diameter 8mm
Max Current Rating 25a
Misc Attribute TE AMP Solar Installation Market
Mount Cable
Number of Contacts 1
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Type Bag
Polarity Positive
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Wire/Cable Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot