TE Connectivity 5-1394462-5 Solar Market 1 pc Efficient Durable

MPN
5-1394462-5
EAN-13
2050006814994
Order Code
07-4614
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

TE Connectivity is the manufacturer of the 5-1394462-5 part, designed specifically for the solar installation market. This product is ideal for photovoltaic applications, ensuring efficient connectivity in solar energy systems. It is typically used in linking solar panels and related components, facilitating reliable power transmission.
Type TE AMP Solar Installation Market
Current Rating 30a
Gender Female
Colour Black
Contact Material Copper
Contact Plating Silver
ELV Compliant
Housing colour Black
Insulation Diameter 8mm
Misc Attribute TE AMP Solar Installation Market
Mount Through Hole, Cable
Number of Contacts 1
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Type Box
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok
Termination Quick Connect
Voltage Rating 1kV
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot